Makita TM001GZ02 TM00 Cordless Multi-Cutter
- RS Stock No.:
- 867-168
- Mfr. Part No.:
- TM001GZ02
- Brand:
- Makita
Subtotal (1 unit)*
£284.58
(exc. VAT)
£341.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.58 |
*price indicative
- RS Stock No.:
- 867-168
- Mfr. Part No.:
- TM001GZ02
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Multi-Cutter | |
| Handle Type | Straight | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 332mm | |
| Noise Level | 79dBA | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Series | TM00 | |
| Weight | 4.5kg | |
| Overall Width | 92mm | |
| Overall Height | 138mm | |
| Contents | Multi Tool | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Multi-Cutter | ||
Handle Type Straight | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 332mm | ||
Noise Level 79dBA | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Series TM00 | ||
Weight 4.5kg | ||
Overall Width 92mm | ||
Overall Height 138mm | ||
Contents Multi Tool | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless multi tool provides outstanding versatility, powered by a 40Vmax XGT Li-Ion battery for seamless operation and compatibility with STARLOCK MAX accessories.
Nominal battery voltage of 40V for efficient performance
Variable speed control ranging from 10,000 to 20,000 min-¹ for tailored usage
Innovative Anti-Vibration Technology (AVT) significantly reduces vibration
Tool-less accessory clamp enables fast and easy accessory changes
Related links
- Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- Makita DSC191Z DSC Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DTM52Z DTM Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
- DeWALT DCS356P2-QW Cordless Multi-Cutter
