Makita DSC191Z DSC Cordless Multi-Cutter
- RS Stock No.:
- 866-655
- Mfr. Part No.:
- DSC191Z
- Brand:
- Makita
Subtotal (1 unit)*
£2,709.16
(exc. VAT)
£3,250.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,709.16 |
*price indicative
- RS Stock No.:
- 866-655
- Mfr. Part No.:
- DSC191Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Multi-Cutter | |
| Product Type | Cordless Multi-Tool | |
| Vibration Level | 2.5m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 412mm | |
| Noise Level | 90.1dBA | |
| Number of Batteries | 1 | |
| Series | DSC | |
| Weight | 11.2kg | |
| Overall Width | 212mm | |
| Overall Height | 284mm | |
| Standards/Approvals | No | |
| Contents | Bless Steel Rebar Cutter | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Multi-Cutter | ||
Product Type Cordless Multi-Tool | ||
Vibration Level 2.5m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 412mm | ||
Noise Level 90.1dBA | ||
Number of Batteries 1 | ||
Series DSC | ||
Weight 11.2kg | ||
Overall Width 212mm | ||
Overall Height 284mm | ||
Standards/Approvals No | ||
Contents Bless Steel Rebar Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Steel rebar cutter offers powerful and efficient cutting of steel rods up to 19 mm, designed for quick action with minimal risk of sparks or kickback.
Nominal battery voltage of 18 V ensures optimal performance
Battery protection system automatically shuts off power when battery is low
Cuts mild steel rods of up to 20 mm under 400N/mm² pressure
Capable of cutting stainless steel rods of up to 20 mm under 600N/mm² pressure
Related links
- Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
- Makita TM001GZ02 TM00 Cordless Multi-Cutter
- Makita DTM52Z DTM Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
- DeWALT DCS356P2-QW Cordless Multi-Cutter
