Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless

Image representative of range

Subtotal (1 unit)*

£216.87

(exc. VAT)

£260.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.87

*price indicative

RS Stock No.:
264-123
Mfr. Part No.:
4933498065
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Oscillating Multi-Tool

Multitool Type

Oscillating Tool

Handle Type

Straight

Corded/Cordless

Cordless

Plug Type

Cordless

Battery Voltage

18V

Speed

20000rpm

Weight

4.1kg

Series

FMT

Standards/Approvals

No

Contents

Multi Tool

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Multi tool Suitable for many demanding applications with ease, such as rip cuts through hardwoods and nail embedded wood.

Integrated 180 degree LED light for maximum visibility in lowlight situations

Flexible battery system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy