Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 277-671
- Mfr. Part No.:
- 4933478493
- Brand:
- Milwaukee
Subtotal (1 unit)*
£394.12
(exc. VAT)
£472.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.12 |
*price indicative
- RS Stock No.:
- 277-671
- Mfr. Part No.:
- 4933478493
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Multitool Type | Oscillating Tool | |
| Product Type | Oscillating Multi-Tool | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Noise Level | 90.41dBA | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Weight | 1.6kg | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Multitool Type Oscillating Tool | ||
Product Type Oscillating Multi-Tool | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Noise Level 90.41dBA | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Weight 1.6kg | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Multi tool Suitable for many demanding applications with ease, such as rip cuts through hardwoods and nail embedded wood.
Integrated 180 degree LED light for maximum visibility in lowlight situations
Flexible battery system
Related links
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
- FEIN Cordless Oscillating Tool, Cordless
- DeWALT DCS Cordless Oscillating Tool, Cordless
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
- Milwaukee M18 Cordless Multi-Cutter, Cordless
