Milwaukee M12 FBFL13-402B M12 FBFL13 Cordless Cordless Multi-Rotary Tool
- RS Stock No.:
- 906-991
- Mfr. Part No.:
- 4933480962
- Brand:
- Milwaukee
Subtotal (1 unit)*
£323.69
(exc. VAT)
£388.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.69 |
*price indicative
- RS Stock No.:
- 906-991
- Mfr. Part No.:
- 4933480962
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Handle Type | Hand Tool | |
| Product Type | Band File | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Overall Length | 457mm | |
| Speed | 14500rpm | |
| Number of Batteries | 2 | |
| Weight | 1.3kg | |
| Series | M12 FBFL13 | |
| Standards/Approvals | No | |
| Overall Width | 13mm | |
| Contents | Tool bag | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Handle Type Hand Tool | ||
Product Type Band File | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Overall Length 457mm | ||
Speed 14500rpm | ||
Number of Batteries 2 | ||
Weight 1.3kg | ||
Series M12 FBFL13 | ||
Standards/Approvals No | ||
Overall Width 13mm | ||
Contents Tool bag | ||
Battery Capacity 4Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee Cordless band file is a powerful tool designed for precise finishing and sanding tasks, ensuring excellent performance across various materials while enhancing user control and comfort during operation.
Lightweight design at just 1.1 kg with a 2.0 Ah battery for easy handling
Two speed modes and a variable speed trigger allow for maximum control
Reverse mode enables adjustment of belt orientation for better management of sparks and chips
Tool-free head adjustment provides flexibility in handling for different environments
Related links
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Einhell 4465190 PXC Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Einhell Cordless Multi-Rotary Tool 4514270 Cordless Hammer 1150rpm
- Einhell Cordless Multi-Rotary Tool 4514265 Cordless Hammer 1200rpm
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
