Einhell 4465190 PXC Cordless Cordless Multi-Rotary Tool
- RS Stock No.:
- 889-259
- Mfr. Part No.:
- 4465190
- Brand:
- Einhell
Subtotal (1 unit)*
£122.95
(exc. VAT)
£147.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.95 |
*price indicative
- RS Stock No.:
- 889-259
- Mfr. Part No.:
- 4465190
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Handle Type | Soft Grip | |
| Product Type | Multifunctional tool | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Speed | 40000rpm | |
| Number of Batteries | 0 | |
| Weight | 1.08kg | |
| Series | PXC | |
| Standards/Approvals | GS mark | |
| Contents | 9 X Sandpapers (3P60/3P80/3P120) | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Handle Type Soft Grip | ||
Product Type Multifunctional tool | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Speed 40000rpm | ||
Number of Batteries 0 | ||
Weight 1.08kg | ||
Series PXC | ||
Standards/Approvals GS mark | ||
Contents 9 X Sandpapers (3P60/3P80/3P120) | ||
- COO (Country of Origin):
- CN
The Einhell Cordless multifunctional tool provides exceptional versatility for various tasks. Designed for use within the Power X-Change family, it can operate with any compatible system batteries and chargers.
Brushless motor delivers enhanced power and extended runtime
Tool-less accessory changes enabled by a quick-release fastener
Vibration-decoupled tool head minimises vibrations for comfortable use
Speed electronics allow for material-appropriate operation
LED light ensures optimal illumination of the workspace
Includes a Delta sanding shoe, various saw blades, and sandpapers
Related links
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Milwaukee M12 FBFL13-402B M12 FBFL13 Cordless Cordless Multi-Rotary Tool
- Einhell Cordless Multi-Rotary Tool 4514265 Cordless Hammer 1200rpm
- Einhell Cordless Multi-Rotary Tool 4514270 Cordless Hammer 1150rpm
- Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
- Bosch 0.602.494.60B ION 30-290 Cordless Rotary Tool
