Bosch 0.602.494.60B ION 30-290 Cordless Rotary Tool

Subtotal (1 unit)*

£1,654.55

(exc. VAT)

£1,985.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,654.55

*price indicative

RS Stock No.:
870-733
Mfr. Part No.:
0.602.494.60B
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Multitool Type

Rotary Tool

Product Type

Cordless Screwdriver

Vibration Level

2.5m/s²

Battery Voltage

18V

Corded/Cordless

Cordless

Speed

290rpm

Standards/Approvals

No

Series

ION 30-290

Weight

2.2kg

Battery Capacity

4Ah

COO (Country of Origin):
DE
The Bosch Industrial angle wrench offers precision torque control and lithium-ion technology, designed specifically for skilled trades. Its robust construction caters to demanding environments while ensuring optimal performance.

Torque ranges from 10 to 30 Nm for hard applications

Speed adjustments from 29 to 290 rpm enable versatility

Lightweight design at 2.2 kg enhances user comfort

Includes a shut-off clutch connector type for reliability

Battery-operated with an 18 V / 4.0 Ah battery for efficient power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy