Dremel 8260-5/65 Cordless Rotary Tool, Type C - EU
- RS Stock No.:
- 248-1049
- Mfr. Part No.:
- F0138260JF
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-1049
- Mfr. Part No.:
- F0138260JF
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cordless Multicutter | |
| Multitool Type | Rotary Tool | |
| Battery Voltage | 12V | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Cordless | |
| Overall Length | 244mm | |
| Speed | 30000rpm, 5000rpm | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cordless Multicutter | ||
Multitool Type Rotary Tool | ||
Battery Voltage 12V | ||
Plug Type Type C - EU | ||
Corded/Cordless Cordless | ||
Overall Length 244mm | ||
Speed 30000rpm, 5000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Dremel Multitool, Euro Plug, 12 V - F0138260JF
This is a cordless smart multi-tool designed to empower your DIY projects. With its brushless motor and 12V Max, 3Ah lithium-ion battery, this innovative tool delivers more power, extended runtime, and increased cutting speed. Whether youre working on intricate tasks or heavy-duty applications, the Dremel 8260 enhances your DIY experience.
Features & Benefits
• Provides 20% more power compared to Dremels most potent corded tool (the 4250), allowing you to tackle challenging tasks with confidence
• Provides 100% longer run time thanks to the efficient lithium-ion battery, allowing you to work freely without interruptions
• The high-speed brushless motor delivers maximum torque for precise and consistent performance
Applications
• Use it for cutting, grinding, sharpening, sanding, and cleaning
• Ideal for robotics, conveyor systems, and other automation applications
• Its compact design suits various lab tasks
Can I monitor my Dremel 8260 using the Dremel App?
Yes, the Dremel App allows you to monitor tool and battery performance, access tips, and manage settings.
Is the F0138260JF suitable for heavy-duty applications?
Yes, with 20% more power and increased cutting speed, it handles heavy-duty tasks effectively.
Whats the battery life of the 12V Max lithium-ion battery?
The battery provides extended runtime, ensuring you can work on your projects without frequent recharging.
Related links
- Dremel 8260-5/65 Cordless Rotary Tool, Type G - British 3-Pin
- Dremel 8260-5 Cordless Rotary Tool, Type G
- Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C
- Dremel 290 Corded Engraving Tool, Type C - EU
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
