Einhell Cordless Multi-Rotary Tool 4514270 Cordless Hammer, Cordless, 1150rpm
- RS Stock No.:
- 889-274
- Mfr. Part No.:
- 4514270
- Brand:
- Einhell
Subtotal (1 unit)*
£183.95
(exc. VAT)
£220.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.95 |
*price indicative
- RS Stock No.:
- 889-274
- Mfr. Part No.:
- 4514270
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Hammer | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Corded/Cordless | Cordless | |
| Speed | 1150rpm | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Number of Pieces | 1 | |
| Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Hammer | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Corded/Cordless Cordless | ||
Speed 1150rpm | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Number of Pieces 1 | ||
Voltage 18V | ||
- COO (Country of Origin):
- CN
The Einhell Cordless rotary hammer is an Advanced tool designed for drilling, hammer drilling, and chiselling tasks, providing versatility and efficiency in various applications.
Member of the Power X-Change family, requiring 1x 18 V battery
Brushless motor offers more power and extended runtime
Pneumatic impact mechanism delivers 2.6 joules of impact power
Related links
- Einhell Cordless Multi-Rotary Tool 4514265 Cordless Hammer 1200rpm
- Einhell 4465190 PXC Cordless Cordless Multi-Rotary Tool
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Milwaukee M12 FBFL13-402B M12 FBFL13 Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Einhell Rotary Tool 5441391351 Corded Rotary Tool 4300spm
- Einhell Rotary Tool 5442579441 Corded Rotary Tool 850rpm
