Milwaukee M12ONEFTR38 Cordless Torque Wrench 3/8 in Drive, 13.6 Nm 1 135.6 Nm

Subtotal (1 unit)*

£826.55

(exc. VAT)

£991.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£826.55

*price indicative

RS Stock No.:
238-2561
Mfr. Part No.:
M12ONEFTR38-201C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Torque Wrench

Torque Range

13.6 → 135.6 Nm

Number of Speed Settings

1

Handle Type

In-Line

Drive Shape

Square

Motor Type

Brushless

Drive Size

3/8in

Display

Yes

Number of Batteries

1

Battery Capacity

2Ah

Minimum Torque Rating

13.6Nm

Maximum Torque Rating

135.6Nm

Battery Voltage

12V

Weight

2.5kg

Standards/Approvals

No

Reaction Weight

2.5kg

Series

M12ONEFTR38

Display Type

LED, LCD

Speed

100rpm

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 FUEL Series Cordless Torque Wrench, 135.6 Nm Maximum Torque, 3/8in Drive size - M12ONEFTR38-201C


This Cordless torque wrench is a powerful tool designed for precision torque applications in various professional settings. With a robust brushed motor and a torque range of 13.6 to 135.6 Nm, it ensures that all your fastening tasks are executed with accuracy. Weighing just 2.5 kg, this 3/8 inch torque wrench provides both portability and efficiency, making it an excellent choice for users in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Brushless motor enhances durability and reduces maintenance
• Adjustable torque settings ensure precise fastening for diverse tasks
• Single speed setting provides simple operation for quick tasks
• Torque accuracy of ± 2% guarantees reliable results
• Compact and lightweight design promotes ease of use
• Battery capacity of 2 Ah with a voltage of 12V offers extended run time

Applications


• Ideal for automotive repair tasks requiring precise torque specifications
• Useful in assembly lines for consistent fastening requirements
• Suitable for maintenance work in electrical systems
• Employed in machinery servicing for optimal performance
• Utilised in construction projects needing accurate bolt torquing

What type of motor does this tool use and how does it benefit users?


It features a brushless motor, which enhances efficiency and longevity while providing consistent power for rigorous tasks without the need for frequent maintenance.

How does the torque accuracy affect the performance during use?


With a torque accuracy of ± 2%, it ensures that fastenings meet required specifications, reducing the risk of over-tightening or under-tightening, which can lead to mechanical failures.

Can it be used for various applications or is it limited to specific tasks?


This tool is versatile and can be used across multiple applications, including automotive, electrical maintenance, and machinery assembly, making it a valuable asset in any toolkit.

How long does the battery last during operation?


The tool is equipped with a 2 Ah battery, allowing for extended use on a single charge, depending on the intensity of the tasks performed.

Is the tool designed for ease of handling during prolonged use?


Yes, its lightweight design at just 2.5 kg enhances portability and reduces user fatigue, allowing for effective operation over extended periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy