Gedore 391 39110 Cordless Torque Wrench 3/4 in Drive, 1 500 Nm
- RS Stock No.:
- 277-3650
- Mfr. Part No.:
- 39110
- Brand:
- Gedore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3650
- Mfr. Part No.:
- 39110
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 1 | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Drive Size | 3/4in | |
| Display | Yes | |
| Maximum Torque Rating | 500Nm | |
| Standards/Approvals | No | |
| Series | 391 | |
| Display Type | Colour Display Screen | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 1 | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Drive Size 3/4in | ||
Display Yes | ||
Maximum Torque Rating 500Nm | ||
Standards/Approvals No | ||
Series 391 | ||
Display Type Colour Display Screen | ||
- COO (Country of Origin):
- DE
The Gedore gate valve wrench operates efficiently and reliably due to its electronically infinite torque settings and soft motor start-up behaviour, making sudden spindle tearing impossible. Its motor unit and its ergonomic design, can rotate 360° and com
Low maintenance
Ergonomic grip
Related links
- Gedore LDA 39100 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA 39704 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore 391 39195 Cordless Torque Wrench 3/4 in Drive, 1 900 Nm
- Gedore LDA 39150 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 700 Nm
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore 392 39210 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 1200 Nm
- Gedore 39500 39500 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
