Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- RS Stock No.:
- 884-773
- Mfr. Part No.:
- 50200
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£5,548.43
(exc. VAT)
£6,658.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,548.43 |
*price indicative
- RS Stock No.:
- 884-773
- Mfr. Part No.:
- 50200
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 90 → 500 nm | |
| Number of Speed Settings | 2 | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Drive Size | 3/4in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Minimum Torque Rating | 90nm | |
| Battery Voltage | 18V | |
| Maximum Torque Rating | 500nm | |
| Overall Height | 271mm | |
| Weight | 3.6kg | |
| Overall Width | 80mm | |
| Standards/Approvals | EN | |
| Series | LDA3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 90 → 500 nm | ||
Number of Speed Settings 2 | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Drive Size 3/4in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Minimum Torque Rating 90nm | ||
Battery Voltage 18V | ||
Maximum Torque Rating 500nm | ||
Overall Height 271mm | ||
Weight 3.6kg | ||
Overall Width 80mm | ||
Standards/Approvals EN | ||
Series LDA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Minimum torque in 2nd gear: 90 N·m
Maximum torque in 1st gear: 500 N·m
Weight: 3.6 kg
Related links
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA 39100 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore LDA 39704 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
