Milwaukee ONEFTR38 Digital Torque Wrench, 13.6 → 135.6 Nm, 3/8 in Drive, Hex Drive, 581.7mm Overall
- RS Stock No.:
- 269-6418
- Mfr. Part No.:
- 4933464966
- Brand:
- Milwaukee
Subtotal (1 unit)*
£521.43
(exc. VAT)
£625.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £521.43 |
*price indicative
- RS Stock No.:
- 269-6418
- Mfr. Part No.:
- 4933464966
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 13.6 → 135.6 Nm | |
| Drive Shape | Hex | |
| Drive Size | 3/8in | |
| Model Number | ONEFTR38 | |
| Overall Length | 581.7mm | |
| Accuracy | ± 2 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Digital Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 13.6 → 135.6 Nm | ||
Drive Shape Hex | ||
Drive Size 3/8in | ||
Model Number ONEFTR38 | ||
Overall Length 581.7mm | ||
Accuracy ± 2 % | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Digital Torque Wrench, 13.6 to 135.6 Nm Torque Range, 3/8 inches Drive size - 4933464966
This digital torque wrench is an essential tool for professionals in the fields of automation, electronics, electrical, and mechanical engineering. Designed to deliver precision, it operates within a torque range of 13.6 to 135.6 Nm. The device features a 3/8 in hex drive and measures 581.7 mm in overall length, ensuring adaptability for various applications while maintaining high accuracy with a tolerance of ± 2%.
Features & Benefits
• Provides a torque range suitable for diverse engineering tasks
• Digital display ensures clear and accurate readings
• Hex drive compatibility enhances versatility with attachments
• High accuracy guarantees precise torque application
• Ergonomic design allows for comfortable handling
• Simple calibration process supports consistent performance
• Digital display ensures clear and accurate readings
• Hex drive compatibility enhances versatility with attachments
• High accuracy guarantees precise torque application
• Ergonomic design allows for comfortable handling
• Simple calibration process supports consistent performance
Applications
• Used with a variety of automotive components
• Suitable for precise assembly in mechanical engineering
• Ideal for tightening specifications in electrical installations
• Employed in calibration tasks for machinery
• Suitable for precise assembly in mechanical engineering
• Ideal for tightening specifications in electrical installations
• Employed in calibration tasks for machinery
What type of measurements can I expect from this tool?
The device delivers torque measurements within the range of 13.6 to 135.6 Nm, allowing for diverse applications.
How does the device ensure accuracy during use?
It features an accuracy level of ± 2%, ensuring reliable torque application and consistent performance.
What driving size does it support for attachments?
It supports a 3/8 inch hex drive, allowing compatibility with a broad range of sockets and attachments.
Can it be used for both automotive and mechanical tasks?
Yes, its versatile design makes it suitable for precision work in both automotive and mechanical settings.
Related links
- Milwaukee M12ONEFTR38 Cordless Torque Wrench 3/8 in Drive, 13.6 Nm 1 135.6 Nm
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Digital Torque Wrench 3/4 in Drive 618mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
