Norbar Torque Tools 1814 181479 Cordless Torque Wrench 3/4 Drive, 110 nm 1 1100 nm

Subtotal (1 unit)*

£7,014.51

(exc. VAT)

£8,417.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,014.51

*price indicative

RS Stock No.:
904-303
Mfr. Part No.:
181479
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Product Type

Cordless Torque Wrench

Torque Range

110 → 1100 nm

Number of Speed Settings

1

Motor Type

Brushless

Handle Type

Ergonomic

Drive Shape

Square

Display

Yes

Drive Size

3/4

Number of Batteries

2

Battery Capacity

5Ah

Battery Voltage

18V

Minimum Torque Rating

110nm

Maximum Torque Rating

1100nm

Torque Accuracy ±

3%

Weight

3.8kg

Standards/Approvals

No

Speed

9.1rpm

Reaction Weight

800g

Series

1814

COO (Country of Origin):
GB
The Norbar Torque Tools professional-grade battery tool is designed for precision and reliability in torque applications, featuring intelligent technology for enhanced accuracy and performance in demanding environments.

Advanced joint sensing technology ensures precise torque application

Lightweight, ergonomic design allows for easy handling in confined spaces

Best-in-class gearbox guarantees reliability in tough conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy