Gedore 39710 39710 Cordless Torque Wrench 3/4 in Drive, 200 Nm 1 1200 Nm
- RS Stock No.:
- 277-3656
- Mfr. Part No.:
- 39710
- Brand:
- Gedore
Subtotal (1 unit)*
£9,076.73
(exc. VAT)
£10,892.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,076.73 |
*price indicative
- RS Stock No.:
- 277-3656
- Mfr. Part No.:
- 39710
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 1 | |
| Torque Range | 200 → 1200 Nm | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Display | Yes | |
| Drive Size | 3/4in | |
| Maximum Torque Rating | 1200Nm | |
| Maximum Number of Readings Stored | 10000 | |
| Torque Accuracy ± | 3% | |
| Minimum Torque Rating | 200Nm | |
| Standards/Approvals | No | |
| Weight | 740g | |
| Series | 39710 | |
| Display Type | Colour Display Screen | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 1 | ||
Torque Range 200 → 1200 Nm | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Display Yes | ||
Drive Size 3/4in | ||
Maximum Torque Rating 1200Nm | ||
Maximum Number of Readings Stored 10000 | ||
Torque Accuracy ± 3% | ||
Minimum Torque Rating 200Nm | ||
Standards/Approvals No | ||
Weight 740g | ||
Series 39710 | ||
Display Type Colour Display Screen | ||
- COO (Country of Origin):
- DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.
Defined bolting with the torque rotation angle mode
Accident prevention due to wireless device
Related links
- Gedore 39190 39190 Cordless Torque Wrench 3/4 in Drive, 200 Nm 1 1200 Nm
- Gedore 39191 39191 Cordless Torque Wrench 3/4 in Drive, 200 Nm 1 1200 Nm
- Gedore 39711 39711 Cordless Torque Wrench 3/4 in Drive, 200 Nm 1 1200 Nm
- Gedore 392 39210 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 1200 Nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA 39706 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
- Gedore LDA 39100 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA 39150 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 700 Nm
