Gedore LDA 39706 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm

Subtotal (1 unit)*

£8,176.88

(exc. VAT)

£9,812.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,176.88

*price indicative

RS Stock No.:
277-3652
Mfr. Part No.:
39706
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Torque Range

120 → 700 Nm

Number of Speed Settings

1

Motor Type

Brushless

Drive Shape

Square

Drive Size

3/4in

Display

Yes

Torque Accuracy ±

3%

Maximum Torque Rating

700Nm

Maximum Number of Readings Stored

10000

Minimum Torque Rating

120Nm

Standards/Approvals

No

Series

LDA

Reaction Weight

740g

Display Type

Colour Display Screen

COO (Country of Origin):
DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.

Defined bolting with the torque rotation angle mode

Accident prevention due to wireless device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy