Gedore 39711 39711 Cordless Torque Wrench 3/4 in Drive, 200 Nm 1 1200 Nm

Subtotal (1 unit)*

£10,383.77

(exc. VAT)

£12,460.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,383.77

*price indicative

RS Stock No.:
277-3638
Mfr. Part No.:
39711
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Number of Speed Settings

1

Torque Range

200 → 1200 Nm

Motor Type

Brushless

Drive Shape

Square

Drive Size

3/4in

Display

Yes

Maximum Torque Rating

1200Nm

Torque Accuracy ±

3%

Maximum Number of Readings Stored

10000

Minimum Torque Rating

200Nm

Weight

740g

Standards/Approvals

No

Display Type

Colour Display Screen

Series

39711

COO (Country of Origin):
DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.

Defined bolting with the torque rotation angle mode

Accident prevention due to wireless device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy