Norbar Torque Tools EBT-72-2700 Cordless Torque Wrench EBT-80 2700 Nm 1 Type G - British 3-Pin

Subtotal (1 unit)*

£10,101.00

(exc. VAT)

£12,121.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,101.00

*price indicative

RS Stock No.:
186-3135
Mfr. Part No.:
180541
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Product Type

Cordless Torque Wrench

Number of Speed Settings

1

Motor Type

Brushless

Plug Type

Type G - British 3-Pin

Maximum Torque Rating

2700Nm

Standards/Approvals

No

Model Number

EBT-72-2700

Series

EBT-80

COO (Country of Origin):
GB
The evotorque® battery tool (ebt) features a new brushless motor, data memory and data transfer capabilities. norbar have combined. This with their respected gearboxes to deliver a range of fast, reliable, accurate battery torque tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy