Norbar Torque Tools EBT-72-2700 Auto 2 Speed Cordless Torque Wrench EBT-80 2700 Nm 2 Type G - British 3-Pin
- RS Stock No.:
- 186-3136
- Mfr. Part No.:
- 180565
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
£11,329.14
(exc. VAT)
£13,594.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,329.14 |
*price indicative
- RS Stock No.:
- 186-3136
- Mfr. Part No.:
- 180565
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 2 | |
| Motor Type | Brushless | |
| Plug Type | Type G - British 3-Pin | |
| Maximum Torque Rating | 2700Nm | |
| Standards/Approvals | No | |
| Series | EBT-80 | |
| Model Number | EBT-72-2700 Auto 2 Speed | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 2 | ||
Motor Type Brushless | ||
Plug Type Type G - British 3-Pin | ||
Maximum Torque Rating 2700Nm | ||
Standards/Approvals No | ||
Series EBT-80 | ||
Model Number EBT-72-2700 Auto 2 Speed | ||
- COO (Country of Origin):
- GB
The evotorque® battery tool (ebt) features a new brushless motor, data memory and data transfer capabilities. norbar have combined. This with their respected gearboxes to deliver a range of fast, reliable, accurate battery torque tools.
Related links
- Norbar Torque Tools EBT-72-2700 Cordless Torque Wrench EBT-80 2700 Nm 1 Type G - British 3-Pin
- Norbar Torque Tools EBT-92-4000 Auto 2 Speed Cordless Torque Wrench EBT-92 4000 Nm 2 Type G - British 3-Pin
- Norbar Torque Tools Torque Multiplier 5:1 ratio 1 in O/P drive
- Norbar Torque Tools 1814 181479 Cordless Torque Wrench 3/4 Drive, 110 nm 1 1100 nm
- Norbar Torque Tools 1814 181475 Cordless Torque Wrench 3/4 Drive, 75 nm 1 750 nm
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Torque Multiplier
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
