Milwaukee M18 FUEL SDS Plus SDS Hammer Drill, Cordless 18 V 13 mm

Subtotal (1 unit)*

£395.89

(exc. VAT)

£475.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.89

*price indicative

RS Stock No.:
248-1044
Mfr. Part No.:
4933478503
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Battery Capacity

5.5Ah

Series

M18 FUEL

Chuck Size

13 mm

Chuck Type

SDS Plus

Speed

4800rpm

Standards/Approvals

RoHS

Weight

3.4kg

Plug Type

Cordless

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series SDS Hammer Drill, 18V Voltage Rating, Brushless Motor - M18ONEFHX-0X


This SDS hammer drill has advanced design with cutting-edge technology. Powered by an 18V Li-Ion battery, its brushless motor enhances durability and efficiency, ensuring a longer operational life. With a lightweight construction of just 3.4kg, it is easy to handle for extended periods, making it an invaluable addition to your toolkit.

Features & Benefits


• Provides 2.5J of impact energy for effective drilling

• Operates at a maximum speed of 1330 rpm for swift results

• ONE-KEY tracking ensures efficient tool management

• Low vibration levels (12.9 m/s²) reduce user fatigue

Applications


• Used by professional drilling in wood, metal, and concrete

• Ideal for heavy-duty tasks requiring quick hole drilling

• Effective in both residential and commercial projects

What type of battery is compatible with the tool?


The SDS hammer drill is designed to work specifically with an 18V Li-Ion battery, offering high performance suitable for extensive tasks.

How many holes can I expect to drill per battery charge?


On a fully charged M18™ HIGH OUTPUT™ 5.5Ah battery, you can drill up to 125 holes in a 10x50 mm configuration, making it efficient for large projects.

How does the AUTOSTOP feature enhance user safety?


The AUTOSTOP function is designed to shut down the drill automatically during bind-up situations, protecting the user from sudden or sharp movements.

What is the benefit of using a brushless motor in this drill?


The brushless motor ensures increased runtime and longevity, as it operates more efficiently and produces less heat, reducing wear on the tool.

How does the FIXTEC system improve usability?


The FIXTEC system allows users to easily switch between SDS-Plus and 13mm metal chuck configurations, saving time and improving versatility for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy