Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V Brushed Reciprocating Saw Blade
- RS Stock No.:
- 906-965
- Mfr. Part No.:
- 4933447290
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£325.12
(exc. VAT)
£390.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.12 |
*price indicative
- RS Stock No.:
- 906-965
- Mfr. Part No.:
- 4933447290
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Motor Type | Brushed | |
| Power Rating | 18V | |
| Number of Batteries | 2 | |
| Series | M18 BSX | |
| Weight | 4kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Motor Type Brushed | ||
Power Rating 18V | ||
Number of Batteries 2 | ||
Series M18 BSX | ||
Weight 4kg | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 28.6mm | ||
- COO (Country of Origin):
- CN
The Milwaukee M18 Brushed SAWZALL KIT delivers exceptional power with a sleek design, perfect for demanding cutting tasks while maintaining a superb power-to-weight ratio for enhanced mobility and ease of use.
High performance 4-pole motor maximises power output
REDLINK technology provides overload protection for durability
Patented FIXTEC clamp enables quick keyless blade changes
Counterbalance mechanism reduces vibrations to 15.2 m/s²
Related links
- Milwaukee M18 FSX 12 Ah M18 FSX-801C 18 V
- Milwaukee M18 ONEFSZ 5 Ah M18 ONEFSZ-552X 18 V
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
- Milwaukee M18 190 mm 18 V, Cordless 6000rpm
- Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee M18 FUEL M18 FHZ-0
