Milwaukee M18 165 mm Cordless Circular Saw 18 V, Cordless 5600rpm
- RS Stock No.:
- 717-374
- Mfr. Part No.:
- 4933478777
- Brand:
- Milwaukee
Subtotal (1 unit)*
£547.86
(exc. VAT)
£657.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £547.86 |
*price indicative
- RS Stock No.:
- 717-374
- Mfr. Part No.:
- 4933478777
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 5600rpm | |
| Arbor Diameter | 20mm | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Blade Diameter | 165mm | |
| Cutting Depth | 59mm | |
| Plug Type | Cordless | |
| Battery Voltage | 18V | |
| Weight | 4.9kg | |
| Series | M18 | |
| Maximum Cutting Depth 90° | 57mm | |
| Maximum Cutting Depth 45° | 42mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 5600rpm | ||
Arbor Diameter 20mm | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Blade Diameter 165mm | ||
Cutting Depth 59mm | ||
Plug Type Cordless | ||
Battery Voltage 18V | ||
Weight 4.9kg | ||
Series M18 | ||
Maximum Cutting Depth 90° 57mm | ||
Maximum Cutting Depth 45° 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Plunge saw delivers precise cutting performance with Advanced fuel technology for professional applications. it combines Compact design with powerful output, ensuring smooth and accurate cuts across wood and other materials. engineered for durability and control, it offers enhanced efficiency and reliability in demanding tasks. supplied as body only, it provides flexibility for users who already own compatible batteries and chargers.
Provides variable speed settings for versatile applications
Supports tool-free blade change system for convenience
Delivers enhanced runtime with red lithium battery system
Features Compact design for improved manoeuvrability
Related links
- Milwaukee M18 190 mm 18 V, Cordless 6000rpm
- Milwaukee M18 M18 FCS552-0 165 mm 6000rpm
- Milwaukee M18 HD18 CS-402B 165 mm 3500rpm
- Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V
- Milwaukee M18 FSX 12 Ah M18 FSX-801C 18 V
- Milwaukee M18 ONEFSZ 5 Ah M18 ONEFSZ-552X 18 V
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
