Milwaukee M18 M18 FCOS230-0 Cordless 85 mm

Subtotal (1 unit)*

£493.07

(exc. VAT)

£591.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.07

*price indicative

RS Stock No.:
269-6421
Mfr. Part No.:
4933471696
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Cutting Depth

85mm

Number of Batteries

1

Weight

6.2kg

Battery Voltage

18V

Series

M18

Standards/Approvals

EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012

COO (Country of Origin):
CN

Milwaukee M18 Series Circular Saw, 230mm Blade Diameter, 85mm Cutting Depth - 4933471696


This cordless circular saw is designed for power and efficiency, featuring an 18V battery system. It saw incorporates a robust 230mm diameter blade, enabling a cutting depth of 85mm, catering to demanding construction tasks. It is engineered for users in automation, electronics, and mechanical industries, providing a reliable solution for various cutting applications.

Features & Benefits


• Formidable no-load speed of 6600rpm enhances cutting performance

• Lightweight design at 6.2kg reduces user fatigue during prolonged use

• Zero fume emissions allow for indoor operation

• Integrated RAPIDSTOP™ blade brake improves safety during operation

• Dual-sided water supply optimises dust management for cleaner cuts

• Compatible with the M18™ SWITCH TANK™ for efficient water supply

Applications


• Ideal for cutting reinforced concrete and other construction materials

• Suitable for indoor use where ventilation is limited

• Utilised in various mechanical needing precise cuts

• Commonly employed in electrical installations requiring robust performance

How does the lightweight design of this saw contribute to usability?


The lightweight construction at only 6.2kg allows for ease of handling, reducing fatigue during extended use. This makes it more manageable on site, enabling precision cuts without excessive strain.

What maintenance requirements should be considered for optimal performance?


By eliminating the need for petrol and oil mixing, maintenance is significantly streamlined. Regular cleaning of the blade and checking for wear will ensure reliable performance without the complexities of conventional petrol-powered tools.

What benefits does the dual-sided water supply system provide?


The dual-sided water supply system effectively manages dust during cutting, which promotes a clearer work environment and improves visibility when making precise cuts. This feature is particularly advantageous when working with dense materials like reinforced concrete.

How does the integration of ONE-KEY™ enhance tool management?


ONE-KEY™ allows users to track their tools via a cloud-based platform, providing capabilities for security and inventory management. The remote locking functionality adds an extra layer of protection against loss or theft.

What advancements does the HIGH OUTPUT™ system offer?


The HIGH OUTPUT™ system enhances the performance of the tool, offering extended run times and improved power efficiency. This results in better overall effectiveness in demanding cutting applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy