Milwaukee M18 M18 FCOS230-121 230 mm Cordless Circular Saw 6600rpm
- RS Stock No.:
- 907-009
- Mfr. Part No.:
- 4933499176
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£698.86
(exc. VAT)
£838.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £698.86 |
*price indicative
- RS Stock No.:
- 907-009
- Mfr. Part No.:
- 4933499176
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 6600rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 22.2mm | |
| Blade Diameter | 230mm | |
| Cutting Depth | 85mm | |
| Number of Batteries | 1 | |
| Battery Voltage | 18V | |
| Weight | 6.2kg | |
| Series | M18 | |
| Battery Capacity | 12Ah | |
| Maximum Cutting Depth 90° | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 6600rpm | ||
Motor Type Brushless | ||
Arbor Diameter 22.2mm | ||
Blade Diameter 230mm | ||
Cutting Depth 85mm | ||
Number of Batteries 1 | ||
Battery Voltage 18V | ||
Weight 6.2kg | ||
Series M18 | ||
Battery Capacity 12Ah | ||
Maximum Cutting Depth 90° 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee cut-off saw is a revolutionary tool designed for precision cutting of reinforced concrete, offering a lightweight yet powerful alternative to conventional petrol-powered models.
Delivers 6,600 no-load speed (rpm) for efficient cutting
Offers a blade diameter of 230 mm, ensuring versatile cutting capabilities
Achieves a cutting depth of 85 mm for class-leading performance
Incorporates dual-sided water supply for optimal dust management
Related links
- Milwaukee M18 FUEL™ M18 FCOS230 -121 Cordless 85 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Makita CE00 CE003GZ02 230 mm 6600rpm
- DeWALT DCS691X DCS691X2-QW 230 mm 6600rpm
- Makita DCE DCE090ZX1 230 mm 6600rpm
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCS552-0 165 mm 6000rpm
- Milwaukee M18 M18 BLCS66-0 190 mm 5000rpm
