Milwaukee M18 M18 FCS552-0 165 mm Cordless Circular Saw 6000rpm
- RS Stock No.:
- 906-966
- Mfr. Part No.:
- 4933493587
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£244.99
(exc. VAT)
£293.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.99 |
*price indicative
- RS Stock No.:
- 906-966
- Mfr. Part No.:
- 4933493587
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 6000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 165mm | |
| Cutting Depth | 57mm | |
| Weight | 2.8kg | |
| Battery Voltage | 18V | |
| Series | M18 | |
| Maximum Cutting Depth 90° | 57mm | |
| Maximum Cutting Depth 45° | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 6000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 165mm | ||
Cutting Depth 57mm | ||
Weight 2.8kg | ||
Battery Voltage 18V | ||
Series M18 | ||
Maximum Cutting Depth 90° 57mm | ||
Maximum Cutting Depth 45° 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Milwaukee circular saw is designed for high-performance cutting, effortlessly ripping through materials with the power and efficiency of an AC saw while maintaining exceptional battery life.
Delivers power to achieve feed rates equal to AC circular saws
Optimised for HIGH OUTPUT technology for extended run time
Magnesium shoe enhances durability while minimizing weight
Durable metal rafter hang hook improves workspace safety and management
Related links
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 M18 BLCS66-0 190 mm 5000rpm
- Milwaukee M18 M18 FCOS230-121 230 mm 6600rpm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 HD18 CS-402B 165 mm 3500rpm
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
