Milwaukee M18 M18 BLCS66-0 190 mm Cordless Circular Saw 5000rpm
- RS Stock No.:
- 906-967
- Mfr. Part No.:
- 4933464588
- Brand:
- Milwaukee
Subtotal (1 unit)*
£206.47
(exc. VAT)
£247.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.47 |
*price indicative
- RS Stock No.:
- 906-967
- Mfr. Part No.:
- 4933464588
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 5000rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 190mm | |
| Cutting Depth | 66mm | |
| Battery Voltage | 18V | |
| Series | M18 | |
| Weight | 4kg | |
| Maximum Cutting Depth 90° | 66mm | |
| Blade Side | Left | |
| Maximum Cutting Depth 45° | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 5000rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 190mm | ||
Cutting Depth 66mm | ||
Battery Voltage 18V | ||
Series M18 | ||
Weight 4kg | ||
Maximum Cutting Depth 90° 66mm | ||
Blade Side Left | ||
Maximum Cutting Depth 45° 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee brushless circular saw is designed for cutting wood and plastics with precision, featuring a robust 66 mm depth of cut. It ensures superior performance and durability for demanding construction tasks.
M18 brushless motor provides efficient power and high performance
REDLINK overload protection enhances tool and battery longevity
REDLITHIUM battery offers excellent run time and performance over its life
Durable metal rafter hang hook promotes workspace safety and organisation
Related links
- Bosch GKS 18V-68C 190 mm 5000rpm
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 M18 FCS552-0 165 mm 6000rpm
- Milwaukee M18 M18 FCOS230-121 230 mm 6600rpm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V
