Bosch GKS 18V-68C 190 mm 5000rpm
- RS Stock No.:
- 230-6205
- Mfr. Part No.:
- 06016B5030
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-6205
- Mfr. Part No.:
- 06016B5030
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Overall Length | 397mm | |
| Number of Batteries | 2 | |
| Weight | 4kg | |
| Battery Voltage | 18V | |
| Series | GKS 18V-68C | |
| Battery Capacity | 5.5Ah | |
| Maximum Cutting Depth 45° | 49.5mm | |
| Maximum Cutting Depth 90° | 70mm | |
| Standards/Approvals | No | |
| Overall Width | 211mm | |
| Overall Height | 289mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Overall Length 397mm | ||
Number of Batteries 2 | ||
Weight 4kg | ||
Battery Voltage 18V | ||
Series GKS 18V-68C | ||
Battery Capacity 5.5Ah | ||
Maximum Cutting Depth 45° 49.5mm | ||
Maximum Cutting Depth 90° 70mm | ||
Standards/Approvals No | ||
Overall Width 211mm | ||
Overall Height 289mm | ||
- COO (Country of Origin):
- HU
The Bosch battery powered circular saw has excellent cutting performance with 70 mm cutting depth in 90 degree cuts and boasts a 5.5 Ah 18V battery for prolonged use on any job.
Battery ProCORE18V 5.5 Ah
Saw blade Ø 190 mm
Hole size 30 mm
Related links
- Bosch GKS 18V-57-2 GX 06016C1001 165 mm 5000rpm
- Bosch GKS 18V-70 L 190 mm
- Bosch GKS 18V-68GC 190 mm 2500rpm, 5000 rpm
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- Bosch GKS 18V-57-2 165 mm
