Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- RS Stock No.:
- 268-4215
- Mfr. Part No.:
- 06016D0001
- Brand:
- Bosch
Subtotal (1 unit)*
£473.62
(exc. VAT)
£568.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.62 |
*price indicative
- RS Stock No.:
- 268-4215
- Mfr. Part No.:
- 06016D0001
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 3400rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Cutting Depth | 70mm | |
| Overall Length | 440mm | |
| Series | GKS | |
| Battery Voltage | 18V | |
| Weight | 2kg | |
| Maximum Cutting Depth 90° | 70mm | |
| Maximum Cutting Depth 45° | 49.5mm | |
| Standards/Approvals | No | |
| Overall Width | 360mm | |
| Overall Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 3400rpm | ||
Motor Type Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 70mm | ||
Overall Length 440mm | ||
Series GKS | ||
Battery Voltage 18V | ||
Weight 2kg | ||
Maximum Cutting Depth 90° 70mm | ||
Maximum Cutting Depth 45° 49.5mm | ||
Standards/Approvals No | ||
Overall Width 360mm | ||
Overall Height 155mm | ||
- COO (Country of Origin):
- HU
The Bosch cordless circular saw that has outstanding ergonomics, due to a new auxiliary handle concept which ensures perfect control in all cutting positions. It has best cutting capacity in class with up to 70 mm cutting depth in 90° cuts.
High performance
Electronic motor protection
Related links
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-57-2 165 mm 3400rpm
- Bosch GKS GKS 18V-57 G 165 mm 3400rpm
- Bosch GKS GKS 18V-57-2 L 165 mm 3400rpm
- Bosch GKS GKS 12V-26 85 mm 3400rpm
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- Bosch GKS GKS 190 190 mm 1.4 kW, 230V
