Bosch GKS GKS 18V-57-2 L 165 mm 3400rpm
- RS Stock No.:
- 280-3568
- Mfr. Part No.:
- 06016C1101
- Brand:
- Bosch
Subtotal (1 unit)*
£322.10
(exc. VAT)
£386.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.10 |
*price indicative
- RS Stock No.:
- 280-3568
- Mfr. Part No.:
- 06016C1101
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 3400rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 165mm | |
| Cutting Depth | 57mm | |
| Overall Length | 440mm | |
| Weight | 2kg | |
| Battery Voltage | 18V | |
| Series | GKS | |
| Maximum Cutting Depth 45° | 41mm | |
| Blade Side | Left | |
| Maximum Cutting Depth 90° | 57mm | |
| Overall Height | 155mm | |
| Overall Width | 360mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 3400rpm | ||
Motor Type Brushed | ||
Arbor Diameter 20mm | ||
Blade Diameter 165mm | ||
Cutting Depth 57mm | ||
Overall Length 440mm | ||
Weight 2kg | ||
Battery Voltage 18V | ||
Series GKS | ||
Maximum Cutting Depth 45° 41mm | ||
Blade Side Left | ||
Maximum Cutting Depth 90° 57mm | ||
Overall Height 155mm | ||
Overall Width 360mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Circular saw is a easy-to-use external dust extraction with all BOSCH vacuum cleaners ensures increased user health protection.
Compact size
Fast cutting progress
Related links
- Bosch GKS GKS 18V-57-2 165 mm 3400rpm
- Bosch GKS GKS 18V-57 G 165 mm 3400rpm
- Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- Bosch GKS 18V-57-2 165 mm
- Bosch GKS 18V-57-2 GX 06016C1001 165 mm 5000rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 12V-26 85 mm 3400rpm
