Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm

Subtotal (1 unit)*

£515.99

(exc. VAT)

£619.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.99

*price indicative

RS Stock No.:
268-4217
Mfr. Part No.:
06016B9001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Circular Saw

Speed

3400rpm

Motor Type

Brushed

Arbor Diameter

30mm

Blade Diameter

190mm

Power Rating

1.8kW

Cutting Depth

70mm

Overall Length

440mm

Series

GKS

Weight

2kg

Battery Voltage

18V

Maximum Cutting Depth 45°

49mm

Blade Side

Left

Maximum Cutting Depth 90°

70mm

Overall Width

360mm

Standards/Approvals

No

Overall Height

155mm

COO (Country of Origin):
HU
The Bosch cordless circular saw that has outstanding control in all cutting positions thanks to an ideal ergonomically auxiliary handle. The first 190 millimetre left blade side winder saw with 70 millimetre cutting depth in 90 degree cuts.

High cordless cutting performance

Kickback control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy