Bosch GKS 18V-70 L 190 mm
- RS Stock No.:
- 269-4070
- Mfr. Part No.:
- 06016B9002
- Brand:
- Bosch
Subtotal (1 set)*
£845.46
(exc. VAT)
£1,014.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £845.46 |
*price indicative
- RS Stock No.:
- 269-4070
- Mfr. Part No.:
- 06016B9002
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Cutting Depth | 70mm | |
| Battery Voltage | 18V | |
| Maximum Cutting Depth 45° | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 70mm | ||
Battery Voltage 18V | ||
Maximum Cutting Depth 45° 70mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bosch cordless circular saws that has high cordless cutting performance due to the BITURBO Brushless technology. It has outstanding control in all cutting positions thanks to an ideal ergonomically auxiliary handle.
Kikback control
Cordless flexibility with corded power
Related links
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch GKS 18V-68C 190 mm 5000rpm
- Bosch GKS 18V-68GC 190 mm 2500rpm, 5000 rpm
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- Bosch GKS 18V-57-2 165 mm
- Bosch GKS 18V-57-2 GX 06016C1001 165 mm 5000rpm
- Bosch GKS GKS 18V-57-2 L 165 mm 3400rpm
