Bosch GKS 18V-68GC 190 mm Saw 2500rpm, 5000 rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-6206
Mfr. Part No.:
06016B5130
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Speed

2500rpm, 5000rpm

Motor Type

Brushless

Arbor Diameter

30mm

Blade Diameter

190mm

Overall Length

405mm

Number of Batteries

2

Battery Voltage

18V

Series

GKS 18V-68GC

Weight

4.3kg

Battery Capacity

5.5Ah

Maximum Cutting Depth 45°

50mm

Maximum Cutting Depth 90°

68mm

Standards/Approvals

No

Overall Height

288mm

Overall Width

228mm

COO (Country of Origin):
HU
The Dremel cordless circular saw has best cutting performance and comfortable handling. It is full compatibility to all guide rails from Bosch, Mafell, Festool and Matika.

Cutting capacity 68 mm

Saw blade Ø 190 mm

Hole size 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy