Milwaukee M18 M18 BJS-0 Cordless Cordless Jigsaw, 135 mm

Subtotal (1 unit)*

£164.11

(exc. VAT)

£196.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.11

*price indicative

RS Stock No.:
264-215
Mfr. Part No.:
4933451391
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Cutting Depth

135mm

Number of Batteries

1

Series

M18

Weight

2.5kg

Battery Voltage

18V

Standards/Approvals

No

Stroke Length

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 Series Cordless Jigsaw, 2800rpm Maximum Speed, Cutting Depth 135mm - 4933451391


This cordless jigsaw is designed for high-performance cutting in various materials. With a cutting depth of 135mm and a maximum stroke rate of 2800spm, it effectively tackles complex projects while maintaining precision. Weighing just 2.5kg, this lightweight jigsaw offers manoeuvrability for professional users in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• High-speed motor enables rapid and efficient cutting

• REDLINK™ electronics ensure enhanced system durability

• Patented FIXTEC™ clamp allows quick blade changes

• Adjustable bevel cuts from 0° to 45° for versatility

• Five-stage pendulum action improves cutting performance

• Built-in LED light enhances visibility of workpiece

Applications


• Used for intricate cuts in wood, plastics, and metals

• Ideal for tasks requiring frequent blade changes

• Suitable for projects demanding angle cuts

• Effective for precision cutting in tight spaces

• Compatible with various MILWAUKEE® M18™ battery configurations

What type of battery is compatible with the tool, and what advantages does it provide?


The jigsaw operates on 18V Li-Ion batteries, offering fade-free performance and enhanced runtime compared to standard batteries, allowing for prolonged use on various tasks, which enhances productivity without frequent recharges.

How does the design of the jigsaw facilitate comfort during extended use?


The lightweight design of 2.5kg enhances comfort, reducing fatigue during long cutting sessions. The soft shoe is detachable, preventing marks on softer materials, making it user-friendly for various applications.

What safety features should be noted when using the jigsaw?


The integrated REDLINK™ overload protection system safeguards against potential damage from excessive currents, ensuring longevity for both the tool and the battery during demanding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy