Milwaukee M18 FJS M18 FJS-0 Cordless Jigsaw Blade, 100 mm, 45 °
- RS Stock No.:
- 906-971
- Mfr. Part No.:
- 4933499153
- Brand:
- Milwaukee
Subtotal (1 unit)*
£175.65
(exc. VAT)
£210.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.65 |
*price indicative
- RS Stock No.:
- 906-971
- Mfr. Part No.:
- 4933499153
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 100mm | |
| Battery Voltage | 18V | |
| Weight | 2.9kg | |
| Series | M18 FJS | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 100mm | ||
Battery Voltage 18V | ||
Weight 2.9kg | ||
Series M18 FJS | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The Milwaukee Handle jigsaw designed for versatile cutting applications. Its innovative features ensure precision and ease of use, making it an essential tool for both professionals and DIY enthusiasts.
Dust blower maintains a clear cut line by removing wood dust
Keyless bevel facility allows for quick angle adjustments from 0 to 45°
FIXTEC blade clamp enables fast and easy blade changes
Five-stage pendulum action enhances cutting performance for various materials
Related links
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL™ M18 FJS-0X Cordless 30 mm 45 °
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
