Milwaukee M18 HD18 CS-402B 165 mm Cordless Circular Saw 3500rpm
- RS Stock No.:
- 906-968
- Mfr. Part No.:
- 4933441403
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£357.47
(exc. VAT)
£428.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.47 |
*price indicative
- RS Stock No.:
- 906-968
- Mfr. Part No.:
- 4933441403
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 3500rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 15.87mm | |
| Blade Diameter | 165mm | |
| Cutting Depth | 55mm | |
| Number of Batteries | 2 | |
| Weight | 3.8kg | |
| Series | M18 | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Maximum Cutting Depth 90° | 55mm | |
| Maximum Cutting Depth 45° | 39mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 3500rpm | ||
Motor Type Brushless | ||
Arbor Diameter 15.87mm | ||
Blade Diameter 165mm | ||
Cutting Depth 55mm | ||
Number of Batteries 2 | ||
Weight 3.8kg | ||
Series M18 | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Maximum Cutting Depth 90° 55mm | ||
Maximum Cutting Depth 45° 39mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee circular saw delivers exceptional power and precision for cutting wood and plastic. Engineered with Advanced technology, it ensures optimal performance and durability for demanding tasks.
Powerful 3500 rpm motor tackles various timber construction materials with ease
REDLINK overload protection enhances both tool and battery life
Large 50° bevel capability allows for versatile cutting angles
Magnesium upper guard ensures top-tier durability against impacts
Related links
- Milwaukee M18 M18 FCS552-0 165 mm 6000rpm
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
- Makita CS00 CS002GZ01 185 mm 3500rpm
- Makita HS HS011GZ 260 mm 3500rpm
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Flex CS 454028 165 mm, Cordless 5000rpm
