Makita HS HS011GZ 260 mm Cordless Circular Saw 3500rpm

Subtotal (1 unit)*

£507.26

(exc. VAT)

£608.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£507.26

*price indicative

RS Stock No.:
866-685
Mfr. Part No.:
HS011GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

3500rpm

Motor Type

Brushless

Blade Diameter

260mm

Overall Length

453mm

Weight

6.7kg

Battery Voltage

40V

Series

HS

Maximum Cutting Depth 45°

71mm

Maximum Cutting Depth 90°

101mm

Overall Width

196mm

Standards/Approvals

No

Overall Height

336mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita circular saw offers high-capacity performance powered by XGT battery technology, delivering cutting power akin to corded models with added portability and convenience.

Nominal Battery Voltage of 40 V ensures optimal performance

Brushless motor provides a maintenance-free, long-lasting operation

No load speed reaches 3500 min-¹ for fast cutting

Features Active Feedback sensing Technology (AFT) for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy