Makita HS HS012GZ01 165 mm Cordless Circular Saw 5200rpm
- RS Stock No.:
- 866-687
- Mfr. Part No.:
- HS012GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£360.99
(exc. VAT)
£433.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.99 |
*price indicative
- RS Stock No.:
- 866-687
- Mfr. Part No.:
- HS012GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 5200rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Overall Length | 359mm | |
| Battery Voltage | 40V | |
| Weight | 4.4kg | |
| Series | HS | |
| Maximum Cutting Depth 45° | 41mm | |
| Maximum Cutting Depth 90° | 57mm | |
| Overall Height | 246mm | |
| Overall Width | 157mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 5200rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Overall Length 359mm | ||
Battery Voltage 40V | ||
Weight 4.4kg | ||
Series HS | ||
Maximum Cutting Depth 45° 41mm | ||
Maximum Cutting Depth 90° 57mm | ||
Overall Height 246mm | ||
Overall Width 157mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless circular saw delivers exceptional performance for accurate cutting tasks. Engineered for efficiency, this tool combines high power with a lightweight design suited for professional use.
Nominal battery voltage of 40V for robust performance
Brushless motor design ensures maintenance-free operation
No-load speed of 5200 min⁻¹ for quick and efficient cuts
Maximum cutting depth of 57 mm at 90° enhances versatility
Related links
- DeWALT DCS565 DCS565 165 mm 5200rpm
- Bosch GCM 305-216 D 0601B49070 1.2 kW 216 mm 5200rpm
- Makita HS HS011GZ 260 mm 3500rpm
- Makita HS HS013GZ 415 mm 2100rpm
- Makita HS HS004GZ02 190 mm 6000rpm
- Makita HS HS009GZ 235 mm 4000rpm
- DeWALT DCS572 DCS572 184 mm 460 W 5200rpm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm


