Makita CE00 CE003GZ02 230 mm Cordless Circular Saw 6600rpm
- RS Stock No.:
- 867-145
- Mfr. Part No.:
- CE003GZ02
- Brand:
- Makita
Subtotal (1 unit)*
£503.24
(exc. VAT)
£603.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £503.24 |
*price indicative
- RS Stock No.:
- 867-145
- Mfr. Part No.:
- CE003GZ02
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 6600rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 22.23mm | |
| Blade Diameter | 230mm | |
| Cutting Depth | 88mm | |
| Battery Voltage | 40V | |
| Series | CE00 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 6600rpm | ||
Motor Type Brushless | ||
Arbor Diameter 22.23mm | ||
Blade Diameter 230mm | ||
Cutting Depth 88mm | ||
Battery Voltage 40V | ||
Series CE00 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita disc cutter offers exceptional performance in cutting with a maximum voltage of 40V. Its robust design and Advanced features ensure high efficiency and safety for demanding jobs.
Active Feedback Sensing Technology (AFT) stops the engine during unexpected rotation failures
Electric brake enhances productivity and operator safety
Lock-off button prevents unintentional start-ups
Brushless motor ensures prolonged life and reliability


