Makita CE00 CE002GZ01 355 mm Cordless Circular Saw 4200rpm

Subtotal (1 unit)*

£1,337.96

(exc. VAT)

£1,605.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,337.96

*price indicative

RS Stock No.:
866-775
Mfr. Part No.:
CE002GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

4200rpm

Arbor Diameter

25.4mm

Motor Type

Brushless

Blade Diameter

355mm

Cutting Depth

127mm

Series

CE00

Battery Voltage

40V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless power cutter is designed for powerful, efficient cutting, utilising dual batteries for enhanced performance tailored for dry cutting applications.

Powered by two 40Vmax XGT Li-Ion batteries in series

Features an electric brake for increased safety and productivity

The Auto-start Wireless System (AWS) connects effortlessly to compatible vacuum cleaners via Bluetooth

Active Feedback sensing Technology (AFT) halts the engine if unexpected rotation stops occur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy