Makita DCS DCS553ZJ 150 mm Cordless Circular Saw 4200rpm
- RS Stock No.:
- 866-992
- Mfr. Part No.:
- DCS553ZJ
- Brand:
- Makita
Subtotal (1 unit)*
£399.91
(exc. VAT)
£479.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.91 |
*price indicative
- RS Stock No.:
- 866-992
- Mfr. Part No.:
- DCS553ZJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 4200rpm | |
| Arbor Diameter | 20mm | |
| Motor Type | Brushless | |
| Blade Diameter | 150mm | |
| Series | DCS | |
| Battery Voltage | 18V | |
| Maximum Cutting Depth 90° | 57.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 4200rpm | ||
Arbor Diameter 20mm | ||
Motor Type Brushless | ||
Blade Diameter 150mm | ||
Series DCS | ||
Battery Voltage 18V | ||
Maximum Cutting Depth 90° 57.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita metal circular saw is designed for quick and efficient metal cutting, featuring a brushless motor that ensures a longer lifespan and nearly spark-free operation for enhanced safety and performance.
Nominal Battery Voltage of 18 V for powerful performance
Brushless motor for maintenance-free operation and extended durability
No load speed of 4200 min-¹ for Rapid cutting
Max cutting depth of 57.5 mm enables versatile applications


