FEIN MKAS 355 355 mm Mitre Saw, 1.8 kW, 230V
- RS Stock No.:
- 266-2921
- Mfr. Part No.:
- 72365460000
- Brand:
- FEIN
Subtotal (1 unit)*
£706.38
(exc. VAT)
£847.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £706.38 |
*price indicative
- RS Stock No.:
- 266-2921
- Mfr. Part No.:
- 72365460000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Mitre Saw | |
| Speed | 1300rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 25.4mm | |
| Blade Diameter | 355mm | |
| Power Rating | 1.8kW | |
| Voltage | 230V | |
| Weight | 24.4kg | |
| Maximum Cutting Depth 90° | 120mm | |
| Maximum Cutting Depth 45° | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Mitre Saw | ||
Speed 1300rpm | ||
Motor Type Brushed | ||
Arbor Diameter 25.4mm | ||
Blade Diameter 355mm | ||
Power Rating 1.8kW | ||
Voltage 230V | ||
Weight 24.4kg | ||
Maximum Cutting Depth 90° 120mm | ||
Maximum Cutting Depth 45° 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FEIN metal chop saw has saw safely with speed and precision with the chop saw for metal.
Quick clamping device for table clamp
Depth stop
Swarf collecting vessel
Related links
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- SIP 355 mm 2.3 kW, 230V
- DeWALT D28730 2.3 kW 355 mm, 110V
- DeWALT D28730-QS 355 mm 2.3 kW
- DeWALT D28730 2.3 kW 355 mm, 240V
