DeWALT D28730-QS 355 mm 2.3 kW
- RS Stock No.:
- 261-0043
- Mfr. Part No.:
- D28730-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
£252.08
(exc. VAT)
£302.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.08 |
*price indicative
- RS Stock No.:
- 261-0043
- Mfr. Part No.:
- D28730-QS
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4000rpm | |
| Arbor Diameter | 25.4mm | |
| Power Rating | 2.3kW | |
| Blade Diameter | 355mm | |
| Series | D28730-QS | |
| Weight | 17.5kg | |
| Maximum Cutting Depth 45° | 115mm | |
| Maximum Cutting Depth 90° | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4000rpm | ||
Arbor Diameter 25.4mm | ||
Power Rating 2.3kW | ||
Blade Diameter 355mm | ||
Series D28730-QS | ||
Weight 17.5kg | ||
Maximum Cutting Depth 45° 115mm | ||
Maximum Cutting Depth 90° 125mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT 2300 W 355 mm chop saw has high power abrasion protected motor delivers high overload capabilities for greater durability, horizontal handle for superior ergonomics and less user fatigue also adjustable spark guard allows user to control the direction of the sparks coming from the machine with quick release clamp results in less time in changing the work piece.
355 mm wheel diameter
17.5 kg weight
4000 RPM no load speed
Spindle lock for quick and easy wheel change
