DeWALT DWE396-QS Corded Alligator Saw

Subtotal (1 unit)*

£401.00

(exc. VAT)

£481.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£401.00

*price indicative

RS Stock No.:
173-163
Mfr. Part No.:
DWE396-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Type

Alligator Saw

Corded/Cordless

Corded

Cutting Depth

295 mm

Model Number

DWE396-QS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT 295mm Alligator Saw is a top-of-the-line tool designed for cutting Class 12 clay blocks with ease and precision. With a powerful 1600W power input, this saw is ideal for professional use in construction and masonry work.

Aluminium Gearbox housing for lower weight and excellent durability
Easy to use rapid blade changing system with on-board tool reducing downtime
Lock off switch for added safety
Long life, low vibration double blade system
Sound Power 104 dB(A) for minimal noise disruption
Power Source Corded for continuous usage

Related links