Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- RS Stock No.:
- 280-3599
- Mfr. Part No.:
- 0601B19270
- Brand:
- Bosch
Subtotal (1 unit)*
£785.19
(exc. VAT)
£942.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £785.19 |
*price indicative
- RS Stock No.:
- 280-3599
- Mfr. Part No.:
- 0601B19270
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 3500rpm, 5000rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Power Rating | 1.6kW | |
| Voltage | 240V | |
| Overall Length | 910mm | |
| Series | GCM | |
| Weight | 18.9kg | |
| Bevel Angle | 47° L/47° R | |
| Mitre Angle | 52° L/60° R | |
| Standards/Approvals | No | |
| Overall Height | 410mm | |
| Overall Width | 460mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 3500rpm, 5000rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Power Rating 1.6kW | ||
Voltage 240V | ||
Overall Length 910mm | ||
Series GCM | ||
Weight 18.9kg | ||
Bevel Angle 47° L/47° R | ||
Mitre Angle 52° L/60° R | ||
Standards/Approvals No | ||
Overall Height 410mm | ||
Overall Width 460mm | ||
- COO (Country of Origin):
- CN
The Bosch Powerful mitre saw for various applications and materials. Lightweight and compact, with convenient transport handle for one-handed transport and high mobility.
Fast, tool free saw blade
Easy and convenient handling
Related links
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM GCM800SJ 216 mm, 240V
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM800SJ 216 mm, 110V
- Bosch GCM 305-216 D 0601B49070 1.2 kW 216 mm 5200rpm
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 18V-254 D 254 mm 4rpm, 500 rpm
