Bosch GCM GCM800SJ 216 mm, 110V

Subtotal (1 unit)*

£357.97

(exc. VAT)

£429.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.97

*price indicative

RS Stock No.:
179-2265
Mfr. Part No.:
0601B19060
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Mitre Saw

Speed

5500rpm

Arbor Diameter

30mm

Motor Type

Brushed

Blade Diameter

216mm

Voltage

110V

Overall Length

630mm

Weight

13.5kg

Series

GCM

Standards/Approvals

No

Overall Height

630mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Series GCM Saw, Brushed, 110V Voltage Rating - 0601B19060


This electric saw by Bosch is a versatile and efficient tool designed to meet the needs of professionals in the automation, electronics, electrical, and mechanical industries. With its innovative features and lightweight design, the Bosch saw is a reliable choice for precision cutting tasks.

Features & Benefits


• Brushed motor corded saw for consistent performance

• Mitre saw with 216mm blade for precise cuts

• Bosch GCM series for durability and reliability

• 110V electric saw for power and efficiency

• Arbor diameter 30mm saw for versatility

Applications


• Ideal for cutting wood, metal, and plastic

• Can be used for carpentry, construction, and home improvement projects

Can it be used for cutting different materials?


Yes, this saw is suitable for cutting wood, metal, and plastic with precision.

Will it work with 220V power supply?


No, this saw is designed for use with a 110V power supply only.

Is the blade diameter suitable for detailed cutting tasks?


Yes, the 216mm blade diameter provides accurate and detailed cuts for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy