Bosch GCM GCM800SJ 216 mm, 240V
- RS Stock No.:
- 179-2264
- Mfr. Part No.:
- 0601B19070
- Brand:
- Bosch
Subtotal (1 unit)*
£357.97
(exc. VAT)
£429.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.97 |
*price indicative
- RS Stock No.:
- 179-2264
- Mfr. Part No.:
- 0601B19070
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 5500rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Voltage | 240V | |
| Overall Length | 630mm | |
| Weight | 13.5kg | |
| Series | GCM | |
| Standards/Approvals | No | |
| Overall Height | 630mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 5500rpm | ||
Motor Type Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Voltage 240V | ||
Overall Length 630mm | ||
Weight 13.5kg | ||
Series GCM | ||
Standards/Approvals No | ||
Overall Height 630mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Mitre Saw, 1.25kW Power Rating, Soft Start - GCM Series - 0601B19070
Cut through hard surfaces without breaking a sweat with this mitre saw from Bosch. It features a circular blade mounted on a pivot arm attached to the tool's base. This rotates quickly to slice through materials like wood, plastic and metal. The tool is designed with safety in mind and has protective covers over its sharp edges to ensure that only the functional part is exposed. You can adjust its mitre up to 47° to the left and right and the bevel to 45° to the left to match your task at hand.
Features & Benefits
• Safety release button on the handle prevents accidental actuation
• Levelling feet and mounting holes for secure clamping onto a workbench
• Integrated spindle lock for quick and hassle-free blade replacement
• Light weight of 13.5kg for easy movement and handling
• Type G 3-pin plug to fit standard British sockets
Applications
• Carpentry workshops
• Foundries
• Automotive industry
What's the cutting capacity of this saw?
At 0°, this saw has a cutting capacity of 70 x 270mm. At a 45° mitre setting, it's 70 x 190mm, and when the bevel is at 45°, the cutting capacity is 48 x 270mm. This gives you plenty of flexibility when it comes to angled cuts.
Related links
- Bosch GCM GCM800SJ 216 mm, 110V
- Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- Bosch GTS GTS 635-216 216 mm, 240V
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM 305-216 D 0601B49070 1.2 kW 216 mm 5200rpm
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
