Bosch GCM GCM 18V-305 GDC 2 kW Mitre Saw 305 mm
- RS Stock No.:
- 280-3619
- Mfr. Part No.:
- 0601B43000
- Brand:
- Bosch
Subtotal (1 unit)*
£1,500.31
(exc. VAT)
£1,800.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,500.31 |
*price indicative
- RS Stock No.:
- 280-3619
- Mfr. Part No.:
- 0601B43000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 305mm | |
| Power Rating | 2kW | |
| Overall Length | 630mm | |
| Series | GCM | |
| Weight | 26.6kg | |
| Battery Voltage | 18V | |
| Mitre Angle | 52° L/60° R | |
| Bevel Angle | 47° L/47° R | |
| Overall Width | 565mm | |
| Overall Height | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 305mm | ||
Power Rating 2kW | ||
Overall Length 630mm | ||
Series GCM | ||
Weight 26.6kg | ||
Battery Voltage 18V | ||
Mitre Angle 52° L/60° R | ||
Bevel Angle 47° L/47° R | ||
Overall Width 565mm | ||
Overall Height 790mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Mitre Saw BITURBO is a combination of impressive cutting performance and full cordless flexibility. Tool-less saw blade change; upfront bevel control, motor brake, space-saving glide arm for safe and convenient operation.
Soft start
Intelligent brake system
Related links
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Bosch GCM GCM 18V-254 D 254 mm 4rpm, 500 rpm
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- Bosch GCM GCM800SJ 216 mm, 110V
- Bosch GCM GCM800SJ 216 mm, 240V
- DeWALT D27 D27112 1.6 kW 305 mm 3650rpm
