Makita CE00 CE004GZ 305 mm Cordless Circular Saw 5000rpm

Subtotal (1 unit)*

£538.13

(exc. VAT)

£645.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£538.13

*price indicative

RS Stock No.:
866-675
Mfr. Part No.:
CE004GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

5000rpm

Motor Type

Brushless

Arbor Diameter

25.4mm

Blade Diameter

305mm

Cutting Depth

121mm

Battery Voltage

40V

Series

CE00

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless disc cutter is designed for precision cutting with a powerful 40Vmax battery, featuring a 305 mm blade diameter for efficient performance in demanding tasks.

Lightweight design reduces strain during extended use

Active Feedback Sensing Technology enhances safety by stopping the engine if it binds

Electric brake boosts productivity and operator safety

Lock-off button prevents accidental startups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy