Makita DH DHS680Z 165 mm Cordless Circular Saw 5000rpm
- RS Stock No.:
- 866-644
- Mfr. Part No.:
- DHS680Z
- Brand:
- Makita
Subtotal (1 unit)*
£275.10
(exc. VAT)
£330.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.10 |
*price indicative
- RS Stock No.:
- 866-644
- Mfr. Part No.:
- DHS680Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Overall Length | 350mm | |
| Weight | 3.3kg | |
| Series | DH | |
| Battery Voltage | 18V | |
| Maximum Cutting Depth 90° | 57mm | |
| Maximum Cutting Depth 45° | 41mm | |
| Overall Width | 170mm | |
| Standards/Approvals | No | |
| Overall Height | 238mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Overall Length 350mm | ||
Weight 3.3kg | ||
Series DH | ||
Battery Voltage 18V | ||
Maximum Cutting Depth 90° 57mm | ||
Maximum Cutting Depth 45° 41mm | ||
Overall Width 170mm | ||
Standards/Approvals No | ||
Overall Height 238mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita circular saw offers a Compact and efficient solution for cutting wood with precision. Designed for professionals, this brushless, Cordless device delivers reliable performance in a lightweight frame.
Brushless motor ensures maintenance-free operation and longevity
Compact design enhances portability without compromising power
Adjustable cutting depths of 57 mm at 90° and 41 mm at 45° cater to various cutting needs
LED light improves visibility for accurate cuts in low-light conditions


