Makita DH DHS660Z 165 mm Cordless Circular Saw 5000rpm
- RS Stock No.:
- 866-641
- Mfr. Part No.:
- DHS660Z
- Brand:
- Makita
Subtotal (1 unit)*
£284.50
(exc. VAT)
£341.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.50 |
*price indicative
- RS Stock No.:
- 866-641
- Mfr. Part No.:
- DHS660Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Overall Length | 270mm | |
| Battery Voltage | 18V | |
| Series | DH | |
| Weight | 3.3kg | |
| Maximum Cutting Depth 45° | 41mm | |
| Maximum Cutting Depth 90° | 57mm | |
| Overall Height | 250mm | |
| Overall Width | 186mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Overall Length 270mm | ||
Battery Voltage 18V | ||
Series DH | ||
Weight 3.3kg | ||
Maximum Cutting Depth 45° 41mm | ||
Maximum Cutting Depth 90° 57mm | ||
Overall Height 250mm | ||
Overall Width 186mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita Cordless circular saw offers high performance and precision for woodcutting applications. Its Compact design and Advanced features enable professionals to achieve accurate cuts with ease.
Brushless maintenance-free motor ensures longevity and efficiency
LED light enhances visibility on the work site for improved accuracy
Electric brake increases operator safety by halting the blade quickly
Automatic torque Drive Technology optimises speed and torque during cutting


